The LM4040C25IDCKRG4 is a SOT-23-5 packaged shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and provides an output voltage of 2.5V with a maximum output current of 15mA. The device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per reel. The LM4040C25IDCKRG4 has a tolerance of 0.5% and a cathode current of 75uA.
Sign in to ask questions about the Texas Instruments LM4040C25IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C25IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LM4040C25 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C25IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
