The LM4040C25IDCKT is a 2.5V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Texas Instruments LM4040C25IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C25IDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C25IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
