2.5V precision micropower shunt voltage reference, offering 0.65% tolerance and 15mA maximum output current. Designed for operation from -55°C to 125°C, this component features a low cathode current of 75µA. Packaged in a 3-SOT-23, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM4040C25MDBZTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C25MDBZTEP technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.65% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C25MDBZTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
