
The LM4040C30IDBZR is a 3V shunt voltage reference from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 15mA. The device is RoHS compliant and lead free. The LM4040C30IDBZR is a single-channel, fixed output voltage reference with a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments LM4040C30IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C30IDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 82uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C30IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
