The LM4040C30IDBZRG4 is a 3V shunt voltage reference from Texas Instruments. It features a 0.5% tolerance and is available in a SOT-23-3 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LM4040C30IDBZRG4 is a lead-free component and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments LM4040C30IDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C30IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 82uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C30IDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
