Precision micropower shunt voltage reference, outputting a fixed 3V with 0.5% tolerance. Designed for low current applications, operating with a cathode current as low as 45µA and a maximum output current of 15mA. Encased in a compact SOT-23 package, this component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4040C30IDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C30IDBZT technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 82uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C30IDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
