Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Sign in to ask questions about the Texas Instruments LM4040C30IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C30IDCKR technical specifications.
| Package/Case | SC |
| Cathode Current | 77uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C30IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
