The LM4040C30QDBZR is a 3V shunt voltage reference with a maximum output current of 15mA and a tolerance of 0.5%. It is available in a SOT-23-3 package and is RoHS compliant. The device operates within a temperature range of -40°C to 125°C and is suitable for use in applications where a stable voltage reference is required. The LM4040C30QDBZR is a lead-free device and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LM4040C30QDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C30QDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 82uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C30QDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
