The LM4040C41IDBZTG4 is a fixed voltage shunt regulator from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum output current of 15mA and a maximum output voltage of 4.096V. The device is packaged in a SOT-23-3 package and is RoHS compliant. The LM4040C41IDBZTG4 is suitable for use in applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM4040C41IDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C41IDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 88uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C41IDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
