
The LM4040C82IDBZTG4 is a fixed voltage shunt reference from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 8.192V with a tolerance of 0.5%. The device is packaged in a SOT-23-3 package and is available in quantities of 250 per reel. The LM4040C82IDBZTG4 is RoHS compliant and does not contain lead, despite being a lead-free device. It has a maximum output current of 15mA and a minimum output voltage of 8.192V.
Sign in to ask questions about the Texas Instruments LM4040C82IDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C82IDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 110uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 8.192V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C82IDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
