1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN
Texas Instruments LM4040CIZ-8.2 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.192V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Voltage | 8.2V |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.