The LM4040D10IDBZRG4 is a 10V shunt voltage reference from Texas Instruments. It features a 1% tolerance and an output current of 15mA. This device is packaged in a SOT-23-3 surface mount package and is suitable for operating temperatures between -40°C and 85°C. The LM4040D10IDBZRG4 is RoHS compliant and available in quantities of 3000 per reel.
Texas Instruments LM4040D10IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 130uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | LM4040D10 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.