
The LM4040D20IDCKRG4 is a fixed voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and offers a 1% tolerance. This voltage reference provides a stable output voltage of 2.048V and a maximum output current of 15mA.
Texas Instruments LM4040D20IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.048V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.