The LM4040D25 is a 2.5V shunt voltage reference with a tolerance of 1%. It has an output current of 15mA and is available in a SOT-23-5 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments LM4040D25IDCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D25IDCKTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LM4040D25 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D25IDCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.