The LM4040D25IDCKTG4 is a 2.5V fixed voltage shunt regulator from Texas Instruments. It is packaged in a SOT-23-5 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. It is designed to be used as a shunt regulator and has a tolerance of 1%. The LM4040D25IDCKTG4 is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments LM4040D25IDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D25IDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D25IDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
