
The LM4040D25QDBZTG4 is a 2.5V shunt voltage reference from Texas Instruments. It features a SOT-23-3 package and operates over a temperature range of -40°C to 125°C. The device has a tolerance of 1% and a maximum output current of 15mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM4040D25QDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D25QDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D25QDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
