Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85
Texas Instruments LM4040D30ILPM technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Max Output Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.