The LM4040D30QDBZR is a 3V shunt voltage reference from Texas Instruments. It features a SOT-23-3 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a tolerance of 1%. It is suitable for use in a variety of applications where a stable voltage reference is required.
Sign in to ask questions about the Texas Instruments LM4040D30QDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D30QDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 82uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D30QDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
