The LM4040D30QDBZT is a 3V fixed voltage shunt regulator from Texas Instruments. It is available in a SOT-23-3 package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum output current of 15mA and is RoHS compliant. It is suitable for use in applications where a stable voltage reference is required.
Sign in to ask questions about the Texas Instruments LM4040D30QDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D30QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 82uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D30QDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
