The LM4040D41IDBZT is a 4.096V shunt voltage reference from Texas Instruments. It features a fixed output voltage of 4.096V and an output current of 15mA. The device is packaged in a SOT-23 package and is lead free. The operating temperature range is from -40°C to 125°C. The LM4040D41IDBZT is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM4040D41IDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D41IDBZT technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 88uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D41IDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
