The LM4040D41ILPR is a fixed voltage shunt regulator from Texas Instruments with a maximum output voltage of 4.096V and a maximum output current of 15mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92-3 package. The device is RoHS compliant and lead free. It is used as a reference type and has a tolerance of 1%.
Sign in to ask questions about the Texas Instruments LM4040D41ILPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D41ILPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 88uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D41ILPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
