The LM4040D82IDBZTG4 is a single-channel shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a 1% tolerance. The device has a maximum output current of 15mA and a nominal output voltage of 8.192V. It is available in a SOT-23-3 package and is packaged in tape and reel quantities of 250. The LM4040D82IDBZTG4 is RoHS compliant and does not contain radiation hardening.
Sign in to ask questions about the Texas Instruments LM4040D82IDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040D82IDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 111uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 8.192V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040D82 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040D82IDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.