The LM4040DIM3-2.0 is a surface mount voltage reference from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and provides an output voltage of 2.048V. The device is capable of sourcing up to 15mA of current. It is available in tape and reel packaging.
Texas Instruments LM4040DIM3-2.0 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4040DIM3-2.0 to view detailed technical specifications.
No datasheet is available for this part.