
Micropower shunt voltage reference with a 10V fixed output voltage and 0.1% tolerance. Features a 100-ppm/°C precision, operating from -40°C to 85°C with a cathode current of 73µA and a maximum output current of 15mA. This surface mount component, housed in a 3-SOT-23 (TO-236-3) package, offers a simple reset/power-on reset function with an active low reset and 100ms reset timeout. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4040DIM3X-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040DIM3X-10/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 73uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Threshold Voltage | 3.3V |
| Tolerance | 0.1% |
| Type | Simple Reset/Power-On Reset |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040DIM3X-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
