The LM4040DIM3X-6.0 is a single-channel voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in the SOT-23 surface mount package. The device is lead-free and available in tape and reel packaging. It provides an output voltage of 6V with a maximum output current of 10mA.
Texas Instruments LM4040DIM3X-6.0 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
