
The LM4040DIZ-2.5 is a 2.5V shunt voltage reference with a maximum output current of 15mA. It is packaged in a TO-92 package and is rated for operation between -40°C and 85°C. The device has a nominal supply current of 65mA and a tolerance of 0.1%. It is not RoHS compliant and is not Reach SVHC compliant.
Texas Instruments LM4040DIZ-2.5 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Nominal Supply Current | 65mA |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4040DIZ-2.5 to view detailed technical specifications.
No datasheet is available for this part.
