
The LM4040EEM3-2.0 is a fixed voltage shunt regulator with a minimum output voltage of 2.048V and an output current of 15mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-236-3 surface mount package. The device is not RoHS compliant and has a tolerance of 2%. It is designed for use in applications where a stable voltage reference is required.
Texas Instruments LM4040EEM3-2.0 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 73uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4040EEM3-2.0 to view detailed technical specifications.
No datasheet is available for this part.
