
The LM4041A12IDBZR is a 1.225V shunt voltage reference from Texas Instruments. It features a SOT-23 package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and has a tolerance of 0.1%. The LM4041A12IDBZR is suitable for use in a variety of applications where a stable voltage reference is required.
Sign in to ask questions about the Texas Instruments LM4041A12IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041A12IDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041A12IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
