
The LM4041B12IDBZR is a 1.225V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-3 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a maximum output current of 12mA. It is suitable for use in a variety of applications, including those requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM4041B12IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041B12IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041B12IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
