
The LM4041B12IDBZT is a 1.225V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-23-3 package. The device has an output current of 12mA and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM4041B12IDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041B12IDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041B12IDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
