
The LM4041B12IDCKRG4 is a low dropout voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 12mA. The device is RoHS compliant and available in quantities of 3000 per reel. The LM4041B12IDCKRG4 is a single-channel shunt reference with a tolerance of 0.2% and a cathode current of 75uA.
Sign in to ask questions about the Texas Instruments LM4041B12IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041B12IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4041B12 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041B12IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
