
The LM4041BIDBZR is a shunt adjustable voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 15V and minimum input voltage of 10V. The device is packaged in a SOT-23 case and is RoHS compliant. It has a maximum output current of 12mA and a maximum output voltage of 10V with a tolerance of 0.2%.
Sign in to ask questions about the Texas Instruments LM4041BIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041BIDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041BIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
