
The LM4041BIDBZRG4 is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 15V. The device is available in a lead-free SOT-23-3 package and is RoHS compliant. The LM4041BIDBZRG4 has a maximum output current of 12mA and a tolerance of 0.2%.
Sign in to ask questions about the Texas Instruments LM4041BIDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041BIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041BIDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
