IC VREF SHUNT 0.2% TO92-3
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4041BIZ-1.2/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 1.225V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4041-N |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
