
The LM4041CIDBZR is a 1.233V adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-3 package. This device is RoHS compliant and suitable for use in a variety of applications. The LM4041CIDBZR has a maximum output current of 12mA and a maximum output voltage of 10V.
Sign in to ask questions about the Texas Instruments LM4041CIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041CIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.233V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
