
The LM4041C is a single-channel, adjustable shunt voltage reference with an output voltage of 10V and a tolerance of 0.5%. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 15V. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The LM4041C is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM4041CIDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041CIDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041C |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CIDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
