
The LM4041CIDCKTG4 is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 15V and a maximum output current of 12mA, with an output voltage adjustable from 1.233V to 10V. The LM4041CIDCKTG4 is lead-free and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM4041CIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041CIDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
