
Precision micropower shunt voltage reference with adjustable output from 1.233V to 10V. Features a low supply current of 60µA and a cathode current of 65µA, enabling operation with minimal power consumption. Delivers a stable 10V reference voltage with a tight tolerance of 0.5%. Designed for surface mount applications in a compact SOT-23 package, operating across a temperature range of -40°C to 85°C. Maximum output current capability of 12mA.
Texas Instruments LM4041CIM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041CIM3-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
