The LM4041 is an adjustable shunt voltage reference with a minimum output voltage of 1.233V and a maximum output voltage of 10V. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23 package. The device has a maximum output current of 12mA and is not RoHS compliant due to containing lead. It is not radiation hardened and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4041DEM3-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041DEM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 73uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4041DEM3-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.