
The LM4041 is an adjustable voltage reference with a minimum output voltage of 1.233V and a maximum output voltage of 10V. It can supply up to 12mA of current and operates over a temperature range of -40°C to 125°C. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4041DIDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041DIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041DIDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
