
Precision micropower shunt voltage reference, adjustable output from 1.233V to 10V with 1% tolerance. Features a low cathode current of 70µA and a maximum output current of 12mA. Designed for surface mount applications in a 3-SOT-23 package, operating from -40°C to 125°C. RoHS compliant with a maximum power dissipation of 306mW.
Texas Instruments LM4041DIM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 70uA |
| Current Rating | 12A |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Max Power Dissipation | 306mW |
| Mount | Surface Mount |
| Nominal Supply Current | 65mA |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041DIM3-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
