
The LM4041 is an adjustable shunt voltage reference with a maximum output voltage of 10V and a tolerance of 1%. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23 package. The device is RoHS compliant and lead free. It is suitable for use in a variety of applications including voltage regulation and monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4041DIM3X-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041DIM3X-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 70uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041-N |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041DIM3X-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
