
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92
Texas Instruments LM4041DIZ-ADJ/LFT1 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Through Hole |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041-N |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041DIZ-ADJ/LFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
