
Precision micropower shunt voltage reference, offering a fixed 10V output with 0.1% tolerance. Features 50-ppm/°C temperature stability and a nominal supply current of 100µA. Designed for surface mount applications in a SOT-23 package, with a maximum output current of 15mA. Operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4050AIM3-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050AIM3-10/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 103uA |
| Current Rating | 15mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050AIM3-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
