The LM4050AIM3X-4.1 is a fixed voltage shunt regulator with an output voltage of 4.096V. It is available in a SOT-23 package and is rated for operation between -40°C and 85°C. The device has a maximum output current of 15mA and a tolerance of 0.1%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM4050AIM3X-4.1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050AIM3X-4.1 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 73uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4050AIM3X-4.1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.