The LM4050QBEM3X2.5/NOPB is a 2.5V shunt voltage reference from Texas Instruments, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum output current of 15mA and a tolerance of 0.2%. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4050QBEM3X2.5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QBEM3X2.5/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QBEM3X2.5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.