
The LM4050QBIM3-5.0/NOPB is a 5V shunt voltage reference with an output voltage of 8.192V and an output current of 15mA. It is available in a SOT-23-3 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Texas Instruments LM4050QBIM3-5.0/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QBIM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QBIM3-5.0/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.