The LM4050QBIM3X8.2/NOPB is a fixed voltage shunt regulator from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOT-23-3 package and is lead free. The device has a fixed output voltage of 8.192V and an output current of 15mA. It is RoHS compliant and meets the AEC-Q100 automotive standard.
Sign in to ask questions about the Texas Instruments LM4050QBIM3X8.2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QBIM3X8.2/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 95uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8.192V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QBIM3X8.2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.