The LM4050QCEM3-10/NOPB is a surface mount shunt regulator with a fixed output voltage of 10V and a maximum output current of 15mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-3 package. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a tape and reel packaging format with 1000 units per package. The LM4050QCEM3-10/NOPB is a lead-free device with a cathode current of 110uA and a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments LM4050QCEM3-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCEM3-10/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 110uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCEM3-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.