The LM4050QCEM3-2.0/NOPB is a shunt voltage reference from Texas Instruments, featuring an output voltage of 2.048V with a tolerance of 0.5%. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-23-3 lead-free package. This voltage reference is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Texas Instruments LM4050QCEM3-2.0/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCEM3-2.0/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4050-N-Q1 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCEM3-2.0/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.